The LP3984IMFX-1.5/NOPB is a single positive linear voltage regulator with a fixed output voltage of 1.5V. It has a maximum output current of 150mA and a maximum input voltage of 6V. The device is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and has a quiescent current of 125uA.
Texas Instruments LP3984IMFX-1.5/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.