The LP3984IMFX-1.8/HALF is a 1.8V linear voltage regulator with an accuracy of 1.2%. It is available in a SOT-23 package and is designed for surface mount applications. The device can handle a maximum output current of 150mA and a maximum power dissipation of 250mW. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 125uA.
Texas Instruments LP3984IMFX-1.8/HALF technical specifications.
| Accuracy | 1.2% |
| Package/Case | SOT-23 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.