
Positive fixed output linear voltage regulator IC, providing a stable 3.1V output with 150mA maximum current. Features 1.2% accuracy, 40dB PSRR, and a low quiescent current of 125µA. Operates from a 2.5V to 6V input voltage range and supports a wide temperature range of -40°C to 125°C. Surface mount package designed for efficient thermal management with 160mW maximum power dissipation.
Texas Instruments LP3984ITP-3.1/NOPB technical specifications.
| Accuracy | 1.2% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.1V |
| Max Power Dissipation | 160mW |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
