1.8V fixed output linear voltage regulator, offering 150mA maximum output current with 1.2% accuracy. Features a low 125µA quiescent current and 300mA minimum current limit. Operates from a 2.5V to 6V input voltage range, with a maximum power dissipation of 160mW. This surface mount IC is packaged on tape and reel, suitable for applications requiring a positive, fixed output.
Texas Instruments LP3984ITPX-1.8/NOPB technical specifications.
| Accuracy | 1.2% |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 160mW |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.