The LP3985IBL-2.9/NOPB is a single linear voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. This regulator provides an output voltage of 2.9V with a maximum output current of 150mA and a dropout voltage of 60mV. It is available in a VFBGA package and is compliant with RoHS regulations.
Texas Instruments LP3985IBL-2.9/NOPB technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.9V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.