
The LP3985IBP-2.6 is a single linear voltage regulator with a dropout voltage of 60mV and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a VFBGA package for surface mount applications. The device is not RoHS compliant and contains lead. It is a single regulator with a fixed output voltage of 2.6V.
Texas Instruments LP3985IBP-2.6 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.