
The LP3985IBP-2.7 is a 1-channel linear voltage regulator with a dropout voltage of 60mV, capable of delivering up to 150mA of output current. It is packaged in a VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Texas Instruments LP3985IBP-2.7 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.