
The LP3985IBP-285 is a single linear voltage regulator from Texas Instruments, featuring a dropout voltage of 60mV and a maximum operating temperature of 125°C. It is available in a VFBGA package and is designed for surface mount applications. The device has a minimum operating temperature of -40°C and a maximum output current of 150mA. The LP3985IBP-285 is not RoHS compliant due to the presence of lead in the package.
Sign in to ask questions about the Texas Instruments LP3985IBP-285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3985IBP-285 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3985IBP-285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.