
The LP3985IBP-3.3/NOPB is a single linear voltage regulator with a dropout voltage of 60mV and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a VFBGA package for surface mount applications. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable 3.3V output. The LP3985IBP-3.3/NOPB is available on cut tape packaging.
Texas Instruments LP3985IBP-3.3/NOPB technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.