
The LP3985IBP-4.7 is a single linear voltage regulator with a dropout voltage of 60mV and a maximum operating temperature of 125°C. It is available in a VFBGA package and is suitable for surface mount applications. The device has a minimum current limit of 300mA and an output current of 150mA. It is not RoHS compliant and contains lead.
Texas Instruments LP3985IBP-4.7 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.