
IC REG LINEAR 5V 150MA 5DSBGA
Texas Instruments LP3985IBP-5.0/NOPB technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.