
The LP3985IBPX-2.7 is a single linear voltage regulator with a fixed output voltage of 2.7V and an output current capability of 150mA. It operates from a maximum input voltage of 6V and has a quiescent current of 150uA. The device is RoHS compliant and is packaged in a tape and reel format for surface mount applications. It can withstand operating temperatures ranging from -40°C to 125°C.
Texas Instruments LP3985IBPX-2.7 technical specifications.
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.