
The LP3985IBPX-3.3 is a single linear voltage regulator with a fixed output voltage of 3.3V and an output current of 150mA. It operates from a maximum input voltage of 6V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and has a quiescent current of 150uA. The LP3985IBPX-3.3 is not RoHS compliant. It is available in tape and reel packaging.
Texas Instruments LP3985IBPX-3.3 technical specifications.
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.