
The LP3985IM5-2.6/NOPB is a single linear voltage regulator with a dropout voltage of 60mV, capable of delivering an output current of 150mA. It is packaged in the SOT-23-5 surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant. It is a single regulator with a packaging type of cut tape.
Texas Instruments LP3985IM5-2.6/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.6V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
