The LP3985IM5X-2.6/NOPB is a single linear voltage regulator from Texas Instruments. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 125°C. This regulator has a dropout voltage of 60mV and can supply up to 150mA of output current. It is designed to regulate a fixed output voltage of 2.6V and has a quiescent current of 150uA. The LP3985IM5X-2.6/NOPB is not RoHS compliant.
Texas Instruments LP3985IM5X-2.6/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
