
The LP3985IM5X-285/NOPB is a 2.85V linear voltage regulator from Texas Instruments, packaged in a SOT-23 case. It can deliver up to 150mA of output current with a dropout voltage of 60mV. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. The maximum power dissipation is 250mW, and it is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Texas Instruments LP3985IM5X-285/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3985IM5X-285/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3985IM5X-285/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
