
The LP3985ITL-285 is a 2.85V fixed linear voltage regulator from Texas Instruments. It can supply up to 150mA of output current and operates from an input voltage of 2.5V to 6V. The device is suitable for use in temperatures ranging from -40°C to 125°C. The LP3985ITL-285 is available in a VFBGA package and is packaged on a tape and reel. It is not RoHS compliant, but is Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments LP3985ITL-285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3985ITL-285 technical specifications.
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 2.85V |
| Operating Supply Voltage | 6V |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3985ITL-285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
