
Positive fixed output linear voltage regulator IC, providing a stable 4.75V at 150mA. Features a low 60mV dropout voltage and 2% accuracy. Operates with input voltages from 2.5V to 6V, and a maximum supply current of 250µA. Designed for surface mount applications with a 5-DSBGA package, offering a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP3985ITL-4.75/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3985ITL-4.75/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 244mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3985ITL-4.75/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
