
2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5
Sign in to ask questions about the Texas Instruments LP3985ITLX-285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3985ITLX-285 technical specifications.
| Dropout Voltage | 60mV |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3985ITLX-285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
