The LP3986BL-2525/NOPB is a dual linear voltage regulator IC from Texas Instruments. It features two fixed output voltage regulators with a maximum output current of 150mA each. The device operates from a minimum input voltage of 2.7V and a maximum input voltage of 6V, with a dropout voltage of 60mV. The LP3986BL-2525/NOPB is available in a VFBGA package and is suitable for surface mount applications. It has a maximum power dissipation of 250mW and a quiescent current of 130uA. The device is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP3986BL-2525/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986BL-2525/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-2525/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.