
The LP3986BL-2626 is a dual linear voltage regulator IC from Texas Instruments. It features a fixed output voltage of 2.6V and a maximum output current of 150mA. The device is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LP3986BL-2626 has a quiescent current of 130uA and a power supply rejection ratio of 50dB. It is not RoHS compliant.
Texas Instruments LP3986BL-2626 technical specifications.
| Package/Case | TFBGA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Max Supply Current | 320uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.