
The LP3986BL-2828 is a dual linear voltage regulator from Texas Instruments. It features a dropout voltage of 60mV and a maximum output current of 300mA. The device is available in a VFBGA package and is designed for surface mount applications. The LP3986BL-2828 operates over a temperature range of -40°C to 125°C and has a quiescent current of 75uA. It is not RoHS compliant due to the presence of lead in the device.
Sign in to ask questions about the Texas Instruments LP3986BL-2828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986BL-2828 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-2828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
