The LP3986BL-285285/NOPB is a dual linear voltage regulator from Texas Instruments. It operates over a wide input voltage range of 2.7V to 6V and provides a fixed output voltage of 2.85V. The device is capable of dissipating up to 250mW of power and features a quiescent current of 130uA. The LP3986BL-285285/NOPB is available in a VFBGA package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Texas Instruments LP3986BL-285285/NOPB technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.