
The LP3986BL-2929 is a dual linear voltage regulator IC from Texas Instruments with a dropout voltage of 60mV and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a VFBGA package. The device is not RoHS compliant and contains lead. It has a quiescent current of 75uA and a minimum current limit of 300mA.
Sign in to ask questions about the Texas Instruments LP3986BL-2929 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986BL-2929 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.9V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-2929 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
