
The LP3986BL-3030/NOPB is a dual output linear voltage regulator with an output voltage of 3V. It operates from an input voltage range of 2.7V to 6V and has a maximum power dissipation of 250mW. The device is packaged in a VFBGA package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP3986BL-3030/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986BL-3030/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-3030/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.