The LP3986BL-3133/NOPB is a dual linear voltage regulator from Texas Instruments with an accuracy of 2.5%. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is available in a VFBGA package and is RoHS compliant. It has a quiescent current of 130uA and is suitable for surface mount applications.
Texas Instruments LP3986BL-3133/NOPB technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.