The LP3986BLX-2528 is a 2.5V linear voltage regulator with a maximum output current of 0.15A. It is available in an S-PBGA-B8 package with a width and length of 1.55mm. The operating temperature range is from -40°C to 125°C. The input voltage range is from 2.7V to 6V, and the output voltage tolerance is up to 3%. The device has a fixed output voltage of 2.5V with a dropout voltage of 0.06V and a line regulation of 0.0096%.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3986BLX-2528 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.55 |
| Length | 1.55 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0096 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.