
Dual-channel, 300mA ultra-low-dropout (LDO) voltage regulator for surface mount applications. Features a 60mV dropout voltage and 2.5% output voltage accuracy. Operates with input voltages from 2.7V to 6V, providing a fixed 1.8V output. Offers a maximum power dissipation of 250mW and a quiescent current of 130uA. Includes enable functionality and a 50dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LP3986TL-2518/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986TL-2518/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 320uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986TL-2518/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.