
Dual-channel adjustable ultra-low-dropout voltage regulator, offering 2.5V fixed output voltage with 150mA output current per channel. Features a low dropout voltage of 60mV and a maximum input voltage of 6V, operating from 2.7V. Provides 2.5% accuracy and a quiescent current of 130uA. Surface mountable in tape and reel packaging, this lead-free and RoHS compliant component is designed for applications requiring efficient power management.
Sign in to ask questions about the Texas Instruments LP3986TL-2525/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986TL-2525/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 320uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986TL-2525/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
