
Dual-output, positive, fixed linear voltage regulator IC with 1.8V and 2.8V outputs, each capable of 150mA. Features a low dropout voltage of 60mV and high Power Supply Rejection Ratio (PSRR) of 50dB. Operates from a 2.7V to 6V input voltage range with a maximum power dissipation of 250mW. Offers 2.5% accuracy and a quiescent current of 130uA. Surface mount device supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP3986TL-2818/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986TL-2818/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 320uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986TL-2818/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
