Dual micropower ultra-low-dropout CMOS voltage regulators offering 2.5V fixed output voltage with 150mA output current per channel. Features a low dropout voltage of 60mV and high PSRR of 50dB. Operates from a 2.7V to 6V input voltage range with a maximum supply current of 320µA. Housed in a micro SMD package for surface mounting, with a 2.5% accuracy and operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP3986TLX-2525/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986TLX-2525/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 320uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986TLX-2525/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
