The LP3986TLX-2818 is a dual linear voltage regulator IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is available in a surface mount VFBGA package and is not RoHS compliant. It features a quiescent current of 130uA and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LP3986TLX-2818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986TLX-2818 technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3986TLX-2818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.