The LP3986TLX-2828/NOPB is a dual linear voltage regulator IC with two fixed output voltage regulators. It operates over a wide input voltage range of 2.7V to 6V and provides a maximum output current of 300mA. The device features a dropout voltage of 60mV and a quiescent current of 130uA. It is suitable for surface mount applications and is available in a tape and reel packaging with 3000 units per package. The LP3986TLX-2828/NOPB is a lead-free device and is compliant with RoHS regulations. It has a maximum operating temperature range of -40°C to 125°C.
Texas Instruments LP3986TLX-2828/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986TLX-2828/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.