The LP3986TLX-2929/NOPB is a dual linear voltage regulator from Texas Instruments with an output voltage of 2.9V. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is RoHS compliant and has a quiescent current of 130uA. It can handle a maximum input voltage of 6V and a minimum input voltage of 2.7V, with a minimum current limit of 300mA. The regulator is available in a surface mount package and is packaged in tape and reel.
Texas Instruments LP3986TLX-2929/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.