
Dual micropower, 150 mA ultra-low-dropout CMOS voltage regulators offer fixed 2.8V output with 2.5% accuracy. Featuring a low 60mV dropout voltage and a maximum input voltage of 6V, these surface-mount devices operate from 2.7V to 6V. With a maximum supply current of 320µA and a quiescent current of 130µA, they are suitable for power-sensitive applications. The regulators provide a Power Supply Rejection Ratio (PSRR) of 50dB and operate across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP3986TLX-3028/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986TLX-3028/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 320uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986TLX-3028/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
