
The LP3986TLX285285/NOPB is a dual linear voltage regulator from Texas Instruments with an output voltage of 2.85V and an output current of 150mA. It operates from a minimum input voltage of 2.7V to a maximum input voltage of 6V and has a maximum power dissipation of 250mW. The device is RoHS compliant and features a quiescent current of 130uA. It is suitable for surface mount applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LP3986TLX285285/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3986TLX285285/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3986TLX285285/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.