
The LP3987ITL-2.85/NOPB is a single-output linear voltage regulator with an output voltage of 2.85V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 392mW. The device is RoHS compliant and lead-free. It is available in a surface mount package, packaged on a tape and reel in quantities of 250. The LP3987ITL-2.85/NOPB is a member of the PowerWise series of power management ICs.
Texas Instruments LP3987ITL-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 392mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.