
150mA fixed output linear voltage regulator with 2.85V output and 2% accuracy. Features a low 60mV dropout voltage and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 125°C. This surface mount device offers a quiescent current of 120µA and a maximum supply current of 200µA. Packaged in tape and reel for efficient assembly.
Texas Instruments LP3987ITLX-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 392mW |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 10dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.