
1.85V fixed output linear voltage regulator IC, delivering 150mA maximum output current with 2% accuracy. Features a low 80mV dropout voltage and operates from a 2.5V to 6V input range. This surface mount device offers a quiescent current of 120µA and a maximum supply current of 200µA. With a 45dB PSRR and operating temperature range of -40°C to 125°C, it is supplied in a 5-DSBGA package.
Sign in to ask questions about the Texas Instruments LP3988ITLX-1.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3988ITLX-1.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 244mW |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3988ITLX-1.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
