
Micropower, 150mA ultra-low-dropout CMOS voltage regulator, offering a fixed 2.85V output with 2% accuracy. Features an 80mV dropout voltage, 150mA maximum output current, and a wide input voltage range of 2.5V to 6V. Operates from -40°C to 125°C with a low quiescent current of 120µA and a maximum supply current of 200µA. This single-output, positive voltage regulator is available in a 5-DSBGA surface mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP3988ITLX-2.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3988ITLX-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 244mW |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3988ITLX-2.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.