
Automotive 150-mA, low-dropout voltage regulator, SOT-23-5 package. Features 2.85V fixed output voltage, 80mV dropout voltage, and 150mA maximum output current. Operates from 2.5V to 6V input voltage with a quiescent current of 120µA. Includes power good and enable functions, with a wide operating temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the Texas Instruments LP3988QMFX-2P85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3988QMFX-2P85 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 364mW |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3988QMFX-2P85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
