
IC REG LINEAR 1.5V 150MA SOT23-5
Texas Instruments LP3990MF-1.5/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
