
1.35V fixed output, positive linear voltage regulator with 150mA maximum output current. Features 60mV dropout voltage and 1% accuracy. Operates from 2V to 6V input voltage with a low quiescent current of 80µA. Offers a 35dB PSRR and a wide operating temperature range of -40°C to 125°C. This surface mount component is available in a 4-DSBGA package.
Texas Instruments LP3990TL-1.35/NOPB technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 60mV |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 1.29mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.35V |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Width | 1.01mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3990TL-1.35/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
