
The LP3995ILDX-1.8/NOPB is a single positive linear voltage regulator with an output voltage of 1.8V and an output current of 150mA. It operates from a maximum input voltage of 6V and has a maximum supply current of 200uA. The device is RoHS compliant and is available in a surface mount package. The LP3995ILDX-1.8/NOPB is suitable for use in applications where a low dropout voltage and low quiescent current are required. It can operate over a temperature range of -40°C to 125°C.
Texas Instruments LP3995ILDX-1.8/NOPB technical specifications.
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.