LDO Regulator Pos 3V 0.15A 6-Pin LLP EP T/R
Texas Instruments LP3995ILDX-3.0/NOPB technical specifications.
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.