
The LP3995ITL-2.85/NOPB is a 2.85V fixed output linear voltage regulator with a maximum output current of 150mA. It operates over a wide input voltage range of 2.5V to 6V and is suitable for surface mount applications. The device has a high accuracy of 2% and a low dropout voltage of 60mV. It is available in a VFBGA package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP3995ITL-2.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3995ITL-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3995ITL-2.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
