
Dual-channel low-dropout voltage regulator for automotive applications. Features 150mA and 300mA output currents with 1.8V and 3.3V fixed outputs respectively. Offers a low quiescent current of 70µA and a maximum input voltage of 6V. Dropout voltage is 210mV, with 2.5% accuracy. Packaged in a 10-WSON surface mount configuration.
Sign in to ask questions about the Texas Instruments LP3996QSD-1833/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996QSD-1833/NOPB technical specifications.
| Accuracy | 2.5% |
| Current - Output 1 | 150mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 70uA |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996QSD-1833/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.