
Automotive dual-channel low-dropout voltage regulator offering 3.3V fixed output voltage with 2.5% accuracy. Features a 210mV dropout voltage, 150mA output current per channel, and a maximum input voltage of 6V. Designed for surface mount applications with a wide operating temperature range of -40°C to 125°C. Includes power good and enable functions, with a low quiescent current of 100µA. AEC-Q100 qualified and RoHS compliant.
Sign in to ask questions about the Texas Instruments LP3996QSDX-1833/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996QSDX-1833/NOPB technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996QSDX-1833/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
