
Dual output, fixed positive LDO regulator featuring 300mA maximum output current per channel. Operates with a minimum input voltage of 2V and a maximum of 6V, providing a stable 3.3V output voltage with 2.75% accuracy. Surface mountable in a 3x3mm DSO10 package, this component offers a 60dB Power Supply Rejection Ratio and a quiescent current of 100uA. Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LP3996SD-0833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-0833 technical specifications.
| Accuracy | 2.75% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3996SD-0833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.