The LP3996SD-0833/NOPB is a 2-channel linear voltage regulator from Texas Instruments. It has a fixed output voltage of 3.3V and can supply up to 300mA of current. The device is RoHS compliant and has a maximum input voltage of 6V. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 1000 units per package. The LP3996SD-0833/NOPB is suitable for use in applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Texas Instruments LP3996SD-0833/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SD-0833/NOPB technical specifications.
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3996SD-0833/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.